WGI210IT S LJXT
Ethernet Controller, 2.97 V to 3.465 V, 64 Pins, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ethernet Controller | ||
| QFN-EP | ||
| Surface Mount | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 3.465 V | ||
| 2.97 V | ||
| IEEE 802.3az, IEEE 802.1AS, IEEE 802.1Qav, IEEE 1588 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |